AWCCA-RX514012-F003

ABRACON
815-WCCRX514012F003
AWCCA-RX514012-F003

Mfr.:

Description:
Wireless Charging Coils N/A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (USD)

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Wireless Charging Coils
RoHS:  
AWCCA
8.5 uH
Receiver
160 mOhms
10 %
- 25 C
+ 85 C
1 Coil, 1 Layer
51 mm
40 mm
1.2 mm
Tray
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Length: 5 mm
Number of Turns: 10
Product Type: Wireless Charging Coils
Shape: Rectangle
Factory Pack Quantity: 2160
Subcategory: Wireless Charging
Termination Style: Wire Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504504000
ECCN:
EAR99