AD0212LX-G50-LF

664-D2510LX-12VLF

AD0212LX-G50-LF

Mfr.:
ADDA

Description:
DC Fans Axial Fan, 25x25x10mm, 12VDC, 1.8CFM, 0.84W, 15.6dBA, 8000RPM, 0.116"H2O, Hypro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 20   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.55 $391.00
$17.69 $442.25
$16.29 $814.50
$14.61 $1,461.00
$13.50 $3,375.00
$12.56 $6,280.00
1,000 Quote

Product Attribute Attribute Value
ADDA
Product Category: DC Fans
RoHS:  
Axial
25 mm
10 mm
25 mm
12 VDC
1.8 CFM (0.05 m3/min)
8000 RPM
Ball, Sleeve
15.6 dBA
840 mW
Wire Leads
AD 25x10
Brand: ADDA
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Part # Aliases: AD0212LX-G50(GLT)
Unit Weight: 8 g