NVIDIA T600E

ADLINK Technology
976-NVIDIAT600E
NVIDIA T600E

Mfr.:

Description:
Video Modules NVIDIA T600E, 4GB GDDR6, PCIeX16 GEN3, 4x mini DP 1.4a, TGP 40W, 2.713" H x 6.13" L, single slot

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$344.09 $344.09
$333.46 $3,334.60
$325.45 $8,136.25
50 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Video Modules
Graphic Cards
Graphic Cards
7680 x 4320
Brand: ADLINK Technology
Dimensions: 6.13 in x 2.713 in
Installed RAM: 4 GB
Interface Type: mDP, PCIe Gen3x16
Maximum Operating Temperature: + 55 C
Memory Type: GDDR6
Minimum Operating Temperature: 0 C
Processor Type: T600
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
ADLINK TECHNOLOGY