TB FML 2P ST D7.62

ADLINK Technology
976-TB-FML2P-STD7.62
TB FML 2P ST D7.62

Mfr.:

Description:
Fixed Terminal Blocks TERM CONNECTOR 1 PC = 1 CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.62 $4.62
$3.29 $32.90
$2.97 $74.25
$2.51 $125.50
$2.47 $247.00
$2.27 $567.50
$2.06 $1,030.00
$1.89 $1,890.00

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Fixed Terminal Blocks
2 Position
7.62 mm
Screw
30 A
300 V
30 AWG
10 AWG
Panel Mount
Brand: ADLINK Technology
Contact Material: Copper
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Acrylonitrile Butadiene Styrene (ABS)
Length: 30.48 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 50
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADLINK TECHNOLOGY