XA7A35T-1CSG324I

AMD / Xilinx
217-XA7A35T-1CSG324I
XA7A35T-1CSG324I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA7A35T-1CSG324I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$66.62 $66.62

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA7A35T
33280 LE
52000 ALM
1.76 Mbit
210 I/O
950 mV
1.05 V
- 40 C
+ 100 C
SMD/SMT
CSBGA-324
Brand: AMD / Xilinx
Distributed RAM: 400 kbit
Embedded Block RAM - EBR: 1800 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2600 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Artix
Unit Weight: 17.067 g
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
8542310060
TARIC:
8542399000
ECCN:
3A991.d

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimised performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.