XC4VSX55-10FFG1148I

AMD / Xilinx
217-VSX55-10FFG1148I
XC4VSX55-10FFG1148I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VSX55-10FFG1148I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,413.67 $2,413.67

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC4VSX55
55296 LE
24576 ALM
5.63 Mbit
640 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FCBGA-1148
Brand: AMD / Xilinx
Distributed RAM: 384 kbit
Embedded Block RAM - EBR: 5760 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 6144 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
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
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d