XC7K480T-2FFG901C

AMD / Xilinx
217-C7K480T-2FFG901C
XC7K480T-2FFG901C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7K480T-2FFG901C
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
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$5,757.63 $5,757.63

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7K480T
477760 LE
74650 ALM
33.57 Mbit
380 I/O
1.2 V
3.3 V
0 C
+ 85 C
6.6 Gb/s
28 Transceiver
SMD/SMT
FCBGA-901
Brand: AMD / Xilinx
Distributed RAM: 6788 kbit
Embedded Block RAM - EBR: 34380 kbit
Maximum Operating Frequency: 640 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 37325 LAB
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Tradename: Kintex
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
8542310060
TARIC:
8542399000
ECCN:
3A991.d

Kintex®-7 FPGAs

AMD / Xilinx Kintex®-7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The Kintex-7 FPGAs have exceptional performance and connectivity at price points previously limited to only the highest-volume applications.