SSX-52SR

AMSECO
507-SSX-52SR
SSX-52SR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 15 SIREN W/ RED STOBE

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.40 $144.40
$125.43 $1,254.30

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: AMSECO
Current Rating: 748 mA
Dimensions: 147 mm x 127 mm x 111 mm
Features: Siren strobe combination
Mounting Style: Flush Mount
Product: Siren Strobes
Product Type: Audio Indicators & Alerts
Series: SSX-52
Sound Pressure Level: 115 dB
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Screw
Tone: Warble
Type: Indoor/Outdoor
Voltage Rating: 12 VDC
Part # Aliases: 4150028
Unit Weight: 1.291 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
USHTS:
8518210000
TARIC:
8531807000
ECCN:
EAR99