SOM-SD700

AMobile Solutions
33-SOM-SD700
SOM-SD700

Mfr.:

Description:
System-On-Modules - SOM Amobile Genio 700 SOM (MT8390, WiFi 5, SODIMM-260)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$158.75 $158.75

Product Attribute Attribute Value Select Attribute
AMobile Solutions
Product Category: System-On-Modules - SOM
RoHS:  
Genio 700
ARM
ARM Cortex-A55, ARM Cortex-A78
6.4 GHz
GPIO, I2C, SPI, USB
- 10 C
+ 60 C
69.7 mm x 50 mm
Bulk
Brand: AMobile Solutions
Memory Size: 8 GB
Memory Type: LPDDR5
Number of Cores: 2
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC 5.1
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 50
Subcategory: Computing
Tradename: Genio 700
Part # Aliases: 7405100001038M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C