9105-FTKIT-ECAT-AXIA130-M300

ATI Industrial Automation
99-9105FTKITE130M300
9105-FTKIT-ECAT-AXIA130-M300

Mfr.:

Description:
Force Sensors & Load Cells - Industrial EtherCAT Axia130-M300 Sensor Kit (Cables Included)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6,344.00 $6,344.00

Product Attribute Attribute Value Select Attribute
ATI Industrial Automation
Product Category: Force Sensors & Load Cells - Industrial
RoHS:  
Axia
Brand: ATI Industrial Automation
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 861.825 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085

Axia Multi-Axis Force/Torque Sensors

ATI Industrial Automation Axia Multi-Axis Force/Torque Sensors are easy-to-use, high-precision force/torque (F/T) sensors that support a broad range of applications. Axia F/T sensors operate on ATI silicon strain gage technology, providing excellent accuracy, resolution, and overload performance. Electronics and communication options are common across all Axia models to simplify integration and high-volume deployment. The Axia90-M50, Axia130-M125, and Axia130-M300 offer seamless ISO-standard mechanical integration, IP67 environmental protection, and 50Nm, 125Nm, and 300Nm load ratings. The Axia130 sensors include a large through-hole for easy routing of cables and other utilities through the center of the sensor.