APS8C27B53IDL10

ATOP
707-APS8C27B53IDL10
APS8C27B53IDL10

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Transceiver 25G SFP28

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$271.51 $2,715.10

Product Attribute Attribute Value Select Attribute
ATOP
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
RoHS:  
Transceivers
1331 nm
25.78 Gb/s
Singlemode
SFP
3.3 V
- 40 C
+ 85 C
LC
SFP28 CWDM
Tray
Brand: ATOP
Maximum Output Current: 510 mA
Mounting Style: Pluggable
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 10
Subcategory: Fiber Optic
Tradename: optical transceiver
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517699090
ECCN:
5A991.b.5.a