513101B02500G

Aavid
532-513101B25G
513101B02500G

Mfr.:

Description:
Heat Sinks Heat Sink, TO218, Vertical, 11 Degree C/W, 2.67mm Hole, 38.1x34.92x12.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,966

Stock:
2,966 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.35 $7.35
$6.98 $3,490.00

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-218, TO-247
Through Hole
Aluminum
Extruded Radial Fin
11 C/W
38.1 mm
34.92 mm
12.7 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Extruded Style
Factory Pack Quantity: 500
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 041518
Unit Weight: 21.056 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99