M14-240SB1

Aavid
532-M14-240SB1
M14-240SB1

Mfr.:

Description:
Thermoelectric Assemblies Heat Exchanger, Copper, Aluminum Tube-Fin, 7.3kg Dry Weight, 1090ml Fluid Volume
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
22 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$706.74 $17,668.50
50 Quote

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermoelectric Assemblies
RoHS:  
Tube-Fin Liquid-to-Air
4.6 kW
Brand: Aavid
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.167 ft
Length: 2.333 ft
Maximum Operating Temperature: + 200 C
Product Type: Thermoelectric Peltier Assemblies (TEC)
Series: OEM
Factory Pack Quantity: 25
Subcategory: Thermoelectric
Tradename: HEX
Width: 2 in
Unit Weight: 7.3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8419505000
JPHTS:
841950000
ECCN:
EAR99

Copper Tube-Fin Heat Exchangers

Aavid, Thermal Division of Boyd Corporation Copper Tube-Fin Heat Exchangers are reliable, high-performance heat exchangers that are compatible with water, Ethylene Glycol/Water (EGW) solutions, and other common coolants. These Tube Fin heat exchangers, also called finned coil heat exchangers, consist of tubes that pass through a dense fin stack that is mechanically supported by a mounting frame. The fluid passes through the tube coils, conducts heat to the fins, and dissipates heat to air forced through the heat exchanger. The seamless copper tubes are expanded into the fin with an extruded full collar that ensures excellent metal-to-metal contact to optimize thermal performance. The thick-walled (0.7mm/0.028˝) seamless copper tubing and fluxless silver-brazed joints ensure the integrity of the fluid path. These heat exchangers from Aavid are pressure tested to 150psi (10.3 bar) to guarantee reliability.