1789

Adafruit
485-1789
1789

Mfr.:

Description:
Adafruit Accessories Panel Mount 1K potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39

Stock:
39
Can Dispatch Immediately
On Order:
60
Expected 16/02/2026
40
Expected 04/03/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.95 $0.95

Similar Product

BI Technologies / TT Electronics P160KN2-0QA25B1K
BI Technologies / TT Electronics
Potentiometers 16mm Rotary Panel Potentiometer

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Passive Components
Potentiometers
Brand: Adafruit
Description/Function: Potentiometers
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533409000
ECCN:
EAR99