1937

Adafruit
485-1937
1937

Mfr.:

Description:
Camera Development Tools Spy Camera for Raspberry Pi

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.95 $39.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Camera Development Tools
RoHS:  
Camera Modules
Camera
Spy Camera
Brand: Adafruit
Description/Function: Spy camera for Raspbery Pi
Dimensions: 8.5 mm x 11.3 mm
For Use With: Raspbery Pi
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8525895050
TARIC:
8525500000
ECCN:
EAR99