2747

Adafruit
485-2747
2747

Mfr.:

Description:
Solar Panels & Solar Cells Colossal 6V 9W Solar Panel - 9.0 Watt

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.95 $78.95

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Solar Panels & Solar Cells
RoHS:  
Brand: Adafruit
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Unit Weight: 453.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541400029
USHTS:
8541430080
KRHTS:
8541409021
TARIC:
8541409000
ECCN:
EAR99

FEATURED PRODUCTS
ADAFRUIT