M2-A1-67-R-SMT-5.80-KE-T/R

Adam Tech
737-2A167RSMT580KETR
M2-A1-67-R-SMT-5.80-KE-T/R

Mfr.:

Description:
Standard Card Edge Connectors GEN3, 67PIN, E KEY, HEIGHT5.8MM,
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
$1.84 $1.84
$1.57 $15.70
$1.40 $35.00
$1.33 $133.00
$1.25 $312.50
$1.18 $590.00
$1.05 $1,050.00
Full Reel (Order in multiples of 1800)
$0.995 $1,791.00
$0.967 $3,481.20

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Card Edge Connectors
RoHS:  
Receptacles
67 Position
0.50 mm
0.79 mm
SMD/SMT
Gold
M2
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 500 mA
Insulation Resistance: 500 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Packaging: Reel
Packaging: Cut Tape
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1800
Subcategory: Card Edge Connectors
Termination Style: Solder
Voltage Rating: 50 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
TARIC:
8536699099
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH