LPS202-M

Advanced Energy / Artesyn
826-LPS202-M
LPS202-M

Mfr.:

Description:
Power Supplies - Chassis Mount 250W 5V @ 20-40A OUT

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.88 $106.88
$104.15 $520.75
$96.52 $965.20
$92.69 $2,317.25
$89.84 $4,312.32
$88.05 $8,452.80
288 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
200 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
5 VDC
20 A
Open Frame
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
33.528 mm (1.32 in)
LPS200-M
Brand: Advanced Energy / Artesyn
Compliance: EN60601-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LPS200-M/LPQ200-M Open Frame Power Supplies

Advanced Energy / Artesyn LPS200-M and LPQ200-M Series Open Frame Power Supplies feature an input voltage between 90VAC and 264VAC, 120VDC to 300VDC. The LPS200-M Series is a 250W, single output open frame power supply, and the LPQ200-M is a 200W, quad output open frame power supply. With a 3" x 5" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and Class B EMI filtering, as well as protection for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn LPS200-M and LPQ200-M Open Frame Power Supplies are EN61000-3-2 compliant and have medical and ITE safeties.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Artesyn Embedded Technologies 250 Watts Power Supply LPS200-M Series

Artesyn Embedded Technologies LPS200-M Series 250 Watts Power Supply features 125-250 Watts of total power with an input voltage between 90 and 264VAC. The single output LPS200-M offers a 3" x 5" footprint with a height of only 1.5". It offers active power factor correction, remote sense, power fail, adjustable main output, and an isolated 12V Fan output, as well as protections for overvoltage, overload, and thermal overload. The Emerson 250 Watt LPS200-M series Power Supplies feature both ITE, non-patient contact, and non-patient critical medical safety approvals.