iHP12L1A (73-958-0001S)

Advanced Energy / Artesyn
826-IHP12L1A
iHP12L1A (73-958-0001S)

Mfr.:

Description:
Modular Power Supplies – Assembled 19 in 12KW Case Low Line 1-Phase Air

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,622.89 $3,622.89
5 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
180 VAC to 264 VAC
12 kW
1 Output
12 V
Panel
Enclosed
502.68 mm
132.5 mm
447 mm
0.91
Medical
iHP
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP20
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: 0 C
Output Current-Channel 1: 200 A
Packaging: Bulk
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Part # Aliases: 73-958-0001S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.