CMC

Advanced Energy / Excelsys
324-CMC
CMC

Mfr.:

Description:
Modular Power Supplies – Modules 15.0V-28.0V/8.33A (12.5A*)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$131.14 $131.14
$116.34 $581.70
$113.79 $1,137.90
$113.00 $5,650.00
200 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Modules
RoHS:  
REACH - SVHC:
1 Output
200 W
IEC60601-1, IEC60950, IEC62368-1
CoolMods
Brand: Advanced Energy / Excelsys
Compliance: IEC60601-1, IEC60950, IEC62368-1
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Unit Weight: 142.884 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.