LU225S56K

Advanced Energy / SL Power
675-LU225S56K
LU225S56K

Mfr.:

Description:
LED Power Supplies 56V @ 4A, 90-305Vac input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 77 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$127.19 $127.19
$109.57 $2,739.25

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
4 A
56 VDC
225 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
105.66 mm (4.16 in)
55.9 mm (2.201 in)
38.1 mm (1.5 in)
Industrial
PFC
LU225
Brand: Advanced Energy / SL Power
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Open Frame
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 370 g
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
8504403000
USHTS:
8504406012
JPHTS:
850440011
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

LU225 Open-Frame Power Supplies

Advanced Energy / SL Power LU225 Open-Frame Power Supplies boast an ultra high-density open-frame design that enables original equipment manufacturers to reduce product size and deliver superior performance. These power supplies offer noise reduction and a high degree of reliability. The LU225 power supplies carry the UL8750 safety approval and are compliant with EN60950 standards for global applications. Applications include LED, industrial, test/measurement, and communications.