1.25M15-N0.8

Advanced Energy / Ultravolt
324-1.25M15-N0.8
1.25M15-N0.8

Mfr.:

Description:
DC/DC Converters - Through Hole M-Series DC to HVDC Converter, Single output (Unipolar), +15V Input, -1,250V HVout, 0.8W, Thru-hole mount, Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$279.57 $279.57
$233.00 $1,398.00
$231.67 $2,780.04
$231.60 $6,948.00
54 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
Non-Isolated
Industrial
M
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 6
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

M Series DC-DC Regulated Power Supplies

Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies offer a miniature design and a wide voltage range of 0 to 3000V. These power supplies feature tight line/load regulation, a self-restoring output voltage, voltage monitoring, and arc and continuous short-circuit protection. M series power supplies have a small current of 16.4cc and a profile of less than 12.7mm. Advanced Energy / Ultravolt M Series DC-DC Regulated Power Supplies are suitable for low-profile applications, including bias supplies, electrostatic chucks, ionization chamber detectors, and photomultiplier tubes (PMT).