2D24-N1

Advanced Energy / Ultravolt
324-2D24N1
2D24-N1

Mfr.:

Description:
DC/DC Converters - Through Hole D-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -2000V HVout, 1W, Thru-hole mount, Regulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$472.31 $472.31
$469.04 $2,814.24
$443.65 $4,436.50
$440.18 $11,444.68
1,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
REACH - SVHC:
Non-Isolated
1 Output
1 W
24 V
22 V
26 V
- 2 kV to 0 V
500 uA
Module
63.5 mm (2.5 in)
44 mm (1.732 in)
13 mm (0.512 in)
Industrial
D
Brand: Advanced Energy / Ultravolt
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: UltraVolt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99