MPM12-100PSI

Advanced Energy / Ultravolt
324-MPM12100PSI
MPM12-100PSI

Mfr.:

Description:
DC/DC Converters - Through Hole MPM-Series DC to HVDC Converter, Single output (Unipolar), +12V Input, +100V HVout, 1.5W, Thru-hole mount, Proportional, Shielded/Isolated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$336.27 $336.27
$327.38 $1,964.28
$320.50 $3,846.00
$314.67 $8,496.09
51 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
1.5 W
12 V
12 V
100 V
15 mA
Module
39.3 mm (1.547 in)
39.3 mm (1.547 in)
21.7 mm (0.854 in)
Industrial
MPM
Brand: Advanced Energy / Ultravolt
Case Style: Encapsulated
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Style: Through Hole
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 3
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

MPM DC-DC Power Supplies

Advanced Energy / Ultravolt MPM DC-DC Power Supplies are reliable, general-purpose high-voltage modules in eight compact, PCB-mountable form factors. MPM DC-DC Power Supplies offer a selection of 100VDC to 3000VDC output voltages. All modules deliver up to 1.5W of power from a 12VDC or 24VDC input. These Advanced Energy / Ultravolt devices include available single-output positive or negative polarities. Reversed input polarity, intermittent output, and open circuit/short-circuit protection come standard. The family includes a choice of non-isolated and isolated output options. An optional shielded configuration guards the output from external radiated emissions.