ATS-3014

Advanced Thermal Solutions
984-ATS-3014
ATS-3014

Mfr.:

Description:
Heat Sinks High-Capacity Active Cooling POLARVrTX, 306x105x113.5mm, 3 Fans, 12VDC, 82.5dBA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$472.47 $472.47
$440.94 $4,409.40

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
PCB
Aluminum
0.05 C/W
306 mm
105 mm
113.5 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-3
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: POLARVrTX
Part # Aliases: ATS-3014-C5-R0
Unit Weight: 1.851 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8419890000
USHTS:
8419899540
JPHTS:
841989000
ECCN:
EAR99

POLARVrTX High-Capacity Active Cooling Heat Sinks

Advanced Thermal Solutions POLARVrTX™ High-Capacity Active Cooling Heat Sinks deliver superior active cooling performance that outperforms liquid cooling options, making them a cost-effective thermal solution. When deployed in high-power systems that would normally be cooled with water, these POLARVrTX heat sinks provide thermal resistance to water using air. Added benefits of air cooling versus liquid cooling include low maintenance, uniform cooling, and ease of installation. The high-efficiency fin field design of these POLARVrTX heat sinks enables them to cool high-output devices in various applications. Typical applications include UV-C LED cooling, laser cooling, medical diagnostic equipment, electronics cooling, industrial cooling, HVAC, food and beverage processing, and imaging equipment.