ATS-HP-D10L100S199W-166

Advanced Thermal Solutions
984-D10L100S199W166
ATS-HP-D10L100S199W-166

Mfr.:

Description:
Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Copper, High Performance, Round, Sintered, Distill H2O, 100x10mm Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.46 $28.46
$25.94 $259.40
$24.46 $489.20
$22.26 $1,113.00
$21.69 $2,169.00
$21.53 $4,306.00
$21.23 $10,615.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Liquid Cold Plates, Liquid Cooling & Heat Pipes
RoHS:  
Heatpipes
Round Heat Pipe
Copper
100 mm
Brand: Advanced Thermal Solutions
Diameter: 10 mm
Packaging: Tray
Product Type: Heat Sinks
Series: ATS-HP-D
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7419809100
USHTS:
7411105000
JPHTS:
741110000
KRHTS:
7411100000
ECCN:
EAR99

High-Performance Round & Flat Heat Pipes

Advanced Thermal Solutions (ATS) High-Performance Round and Flat Heat Pipes are used to transfer heat with minimal temperature difference or to spread heat across a surface. These heat pipes are low profile, lightweight, and attach easily to a heat sink. Heat pipes are self-driven, two-phase devices. At the hot end (evaporator) the liquid evaporates and turns to vapor. This vapor flows to the cold end (condenser) where it is liquified. The liquid is driven back from the cold end to the hot end by capillary forces within the heat pipe's wick structure. These heat pipes are available with grooved or sintered copper powder wick structures. ATS High-Performance Round and Flat Heat Pipes are widely used in aerospace applications, military devices, temperature control systems, and personal computers.