ATS-UC-ARGUS-D200

Advanced Thermal Solutions
984-ATSUCARGUSD200
ATS-UC-ARGUS-D200

Mfr.:

Description:
Heat Sinks argus CPU Cooler, High Performance, 229W max. TDP, 0.14 Degree C/W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$226.38 $226.38

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
LGA2011, LGA2066
Screw
0.14 C/W
121 mm
121 mm
64 mm
Brand: Advanced Thermal Solutions
Packaging: Bulk
Product Type: Heat Sinks
Series: ATS-UC
Factory Pack Quantity: 5
Subcategory: Heat Sinks
Tradename: argus
Type: Component
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

argus CPU Cooler for Servers

Advanced Thermal Solutions argus CPU Cooler for Servers is designed for cooling CPUs, GPUs, and FPGAs in high-performance 2U chassis. The Advanced Thermal Solutions argus CPU Cooler is designed to fit the Intel® LGA2011 square and LGA2066 (Socket R) sockets. The cooler features focused airflow from a blower and provides 229W maximum thermal dissipation power (TDP).