ATS054054016-PF039

Advanced Thermal Solutions
984-054054016-PF039
ATS054054016-PF039

Mfr.:

Description:
Heat Sinks BGA Heat Sink, High Aspect Ratio Extrusion, Standard Pin Fin, 53.3x53.3x16.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.39 $5.39
$5.11 $51.10
$4.98 $124.50
$4.70 $235.00
$4.42 $442.00
$4.15 $1,037.50
$4.01 $2,005.00
$3.73 $3,730.00

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Pin Fin
3.5 C/W
53.3 mm
53.3 mm
16.5 mm
Brand: Advanced Thermal Solutions
Color: Black
Product Type: Heat Sinks
Series: BGA High Aspect Ratio
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Tradename: Value-Line Platform
Type: Component
Unit Weight: 61.816 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
7616991090
USHTS:
8542900000
TARIC:
7616999099
ECCN:
EAR99

BGA - High Aspect Ratio Value-Line Heat Sinks

Advanced Thermal Solutions BGA - High Aspect Ratio Value-Line Heat Sinks are offered in pin fin, straight fin, and slant fin profiles. These high-performance heat sinks ensure reliable product life at a lower cost than other extruded heat sinks. The high aspect ratio value-line heat sinks come in industry-standard footprints ranging from 10mm x 10mm to 60mm x 60mm. The extruded aluminum minimizes thermal resistance, reduces weight, and keeps costs low. The Slant fin heat sinks feature a low-profile, slant fin array that offers many benefits of maxiFLOW™ at a great value.