EKI-2741FI-BE

Advantech
923-EKI-2741FI-BE
EKI-2741FI-BE

Mfr.:

Description:
Media Converters Giga Ethernet to SFP Fiber Converter W/T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$413.00 $413.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
RoHS:  
Media Converters
Brand: Advantech
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Product Type: Media Converters
Series: EKI-2741
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 48 V
Supply Voltage - Min: 12 V
Unit Weight: 635.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
ECCN:
5A991.b.1

EKI-2741 Media Converters

Advantech EKI-2741 Media Converters are designed to convert Gigabit Ethernet networks to Gigabit fiber networks by converting Ethernet signals to optic signals transparently. These converters support MDI/MDI-X auto crossover and auto-negotiation. The EKI-2741 media converters provide a 10/100/1000Mbps Ethernet port with RJ45 connector and DIP switch for power alarm and LFP. These converters also provide a 1000Mbps fiber port with SC type connector for 1000Base-SX/LX device and a 100/1000 Mbps Ethernet port with SFP (mini-GBIC) type.