FPM-212-R9AE

Advantech
923-FPM-212-R9AE
FPM-212-R9AE

Mfr.:

Description:
Display Modules 12.1" XGA Ind. Monitor, w/Resistive TS(2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$863.00 $863.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Display Modules
FPM-200-R9AE
TFT-LCD Displays
1024 x 768
USB
Brand: Advantech
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 100 VAC to 240 VAC, 12 VDC
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
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
8528520000
TARIC:
8528521000
ECCN:
EAR99

FPM-200 Industrial Monitors

Advantech FPM-200 Industrial Monitors are designed for intuitive operation in industrial environments such as smart factories and machine automation display applications. The FPM-200 Monitors feature an anti-glare screen with tempered glass and resistive touch control. A die-cast aluminum chassis and IP66-rated aluminum alloy front bezel provide durability for harsh industrial environments. HDMI, DisplayPort, and VGA input interfaces enable connectivity to various display sources.