ICR-3201W

Advantech
923-ICR32011W
ICR-3201W

Mfr.:

Description:
Routers Global LAN,2xETH,1xRS232,1xRS485,WIFI,NO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$503.40 $503.40

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Routers
Routers
ARM Cortex A8
1 GHz
100 Mb/s
2 x RJ45, 2 x Serial
Bluetooth, Ethernet, RS-232/485, WiFi
9 V
36 V
- 40 C
+ 75 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Dimensions: 31.2 mm x 94 mm x 129 mm
Flash: 4096 MB
IP Rating: IP30
Memory Type: RAM
Power Consumption: 4 W
Product Type: Routers
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth 5.1
Protocol - WiFi - 802.11: 802.11 a/b/g/n/ac
RAM: 512 MB
Security: AES, WEP, WPA, WPA2, TKIP
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 621.432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A992.C