IMC-150LPC-M

Advantech
923-IMC-150LPC-M
IMC-150LPC-M

Mfr.:

Description:
Ethernet Modules LRE Ethernet over Coaxial Extender, Mast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$245.08 $245.08
$237.55 $1,187.75

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Ethernet Modules
RoHS:  
Ethernet Extenders
1 x RJ45, 1 x BNC
100 Mb/s
Ethernet
54 V
57 V
- 40 C
+ 75 C
Brand: Advantech
Dimensions: 84 mm x 80 mm x 25 mm
Power Consumption: 23.5 W
Product Type: Ethernet Modules
Series: IPC-150
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620020
TARIC:
8517620000
ECCN:
5A991

IMC-150LPC Ethernet Extenders

Advantech IMC-150LPC Ethernet Extenders deliver power and data, via a single coaxial cable, to distances as far as 300m (984ft) away at speeds of 100Mbps. The IMC-150LPC-M is designed to operate at a central site, and IMC 150LPC-R is also designed to work remotely. The IMC-150LPC Ethernet Extenders support PD devices such as IP cameras while saving cabling costs, reducing installation complexity, and expanding power coverage and network services. The IMC-150LPC devices are compliant with EN50121-4 standards for trackside installation and are capable of withstanding electromagnetic interference for rail networks. The IMC-150LPC series is EN50121-4 EMC certified and used for applications in harsh environments such as trackside surveillance.