NMC-1009-02FSA1

Advantech
923-NMC-1009-02FSA1
NMC-1009-02FSA1

Mfr.:

Description:
Networking Modules Network Appliance,2po 10GE SFP+ XL710 wo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$501.00 $501.00

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Networking Modules
RoHS:  
Brand: Advantech
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

NMC-1009 2-Port 10GbE SFP+ Network Mezzanine Card

Advantech NMC-1009 2-Port 10GbE SFP+Network Mezzanine Card features an Intel® XL710-BM1 Ethernet controller and a two-port SFP+ connector. The NMC-1009 features eight lanes of PCI-E 3.0 and 10GBE speed. This Advantech module features 163.7mm (length) x 74.6mm (width) x 35.5mm (height) dimensions and is CE/FCC compliant.