APS11203KMDALX-9PL0

Allegro MicroSystems
250-APS11203KMD-9PL0
APS11203KMDALX-9PL0

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors SWITCH, OP9 400G, OMNI, BOP L

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,899

Stock:
8,899 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.60 $0.60
$0.508 $2.54
$0.471 $4.71
$0.397 $19.85
$0.369 $36.90
$0.311 $155.50
$0.289 $289.00
$0.268 $536.00
$0.258 $1,290.00
Full Reel (Order in multiples of 10000)
$0.258 $2,580.00

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
Hall-Effect Switch
30 mA
400 mT/G
335 mT/G
2.7 V to 26 V
- 40 C
+ 150 C
SMD/SMT
SOT-23-3
APS11203
AEC-Q100
Reel
Cut Tape
Brand: Allegro MicroSystems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 26 V
Supply Voltage - Min: 2.7 V
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

APS11203/APS12203 24V Hall-Effect Switch & Latch

Allegro MicroSystems APS11203 and APS12203 24V Hall-Effect Switches and Latches are 3-wire, 24V-ready switch/latch sensors that offer versatile magnetic sensing and ultra-low jitter performance, designed for automotive and industrial applications. These AEC-Q100-qualified, third-generation Hall-effect switches/latches feature chopper-stabilization for precision performance over industrial and automotive temperature ranges. Omnipolar and unipolar operation models with high and low polarity output options are available. The ICs are temperature-stable and offer precision performance over an extended junction temperature range up to +165°C. These Hall-effect devices provide contactless sensing of magnetic fields and an open-drain output that actuates in response to the detected field strength at the branded package face. In addition, APS11203 and APS12203 are designed to maximize system robustness, featuring reverse-battery protection, an output current limiter, and overvoltage protection. The Allegro APS11203 and APS12203 components deliver unprecedented performance and value across automotive, industrial, and consumer applications.