45062 BK005

Alpha Wire
602-45062-100-02
45062 BK005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 2 Conductor 300V Unshielded, TPE 100 ft Spool Black

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$430.06 $430.06
$382.28 $764.56
$363.13 $2,178.78
$348.55 $4,182.60

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Harsh Environment
Unshielded
2 Conductor
100 ft
18 AWG
6.401 mm (0.252 in)
Black
Thermoplastic Elastomer (TPE)
Tinned Copper
16 x 30
300 V
Brand: Alpha Wire
Insulation Material: Thermoplastic Elastomers (TPE)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 3
Subcategory: Cable
Unit Weight: 3.311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99

Xtra-Guard® 4 Extreme Temperature Cables

Alpha Wire Xtra-Guard® 4 Extreme Temperature Cables feature a high-performance thermoplastic elastomer insulation and jacket. Xtra-Guard 4 offers three times the low-temperature flexibility of ordinary PVC. Alpha Wire Xtra-Guard 4 is designed with outstanding ultraviolet light stability in all jacket colors. Coupled with Alpha Wire's Supra-Shield®, Xtra-Guard 4 becomes protected from the harsh EMI interference that can degrade the quality of product over time.