531 BK078

Alpha Wire
602-531
531 BK078

Mfr.:

Description:
AC Power Leads 18AWG 3C UNSHLD CORD BLACK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.62 $5,310.00
$10.61 $10,610.00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: AC Power Leads
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
North America
AC Power Cord
IEC-320-C13
NEMA 5-15P
18 AWG
2 m
10 A
125 V
Unshielded
Black
Brand: Alpha Wire
Packaging: Bulk
Power Rating: 1.25 kW
Product Type: AC Power Cords
Factory Pack Quantity: 25
Subcategory: Power Cords
Unit Weight: 4.309 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544429090
TARIC:
8544499190
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE