5951 WH001

Alpha Wire
602-5951-1000-01
5951 WH001

Mfr.:

Description:
Hook-up Wire 30 AWG Solid PVDF, 1000ft Spool White

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$731.94 $731.94
$716.34 $1,432.68
$672.49 $3,362.45
$654.67 $6,546.70
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
White
1000 ft
Solid
Polyvinylidene Fluoride (PVDF)
Silver Plated Copper
+ 125 C
UL AWM Style 1423
5951
Hook-up Wire
30 AWG
Brand: Alpha Wire
Outside Diameter: 0.51 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.