652202 SL005

Alpha Wire
602-652202-100-09
652202 SL005

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2C UNSHIELDED 100FT SPOOL SLATE

Due to size or weight of the product, your shipping charge may increase.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$147.93 $147.93
$136.82 $273.64
$136.79 $683.95
$113.84 $1,138.40
$113.30 $3,399.00
$112.21 $5,610.50
$112.18 $11,218.00
250 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Automation and Process Control
Unshielded
2 Conductor
100 ft
22 AWG
5.69 mm (0.224 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC), Oil Resistant
Copper
7 x 30
600 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 10
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 1.588 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99