9174 BK001

Alpha Wire
602-9174-1000
9174 BK001

Mfr.:

Description:
Coaxial Cables 26 AWG 7/34 1 Conductor 1100V Braid, PE, PVC 1000 ft, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
10
Expected 16/03/2026
27
15
Expected 17/03/2026
12
Expected 31/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$592.77 $592.77
$546.95 $1,093.90
$509.60 $2,548.00
$500.05 $5,000.50

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
RG-174/U
50 Ohms
26 AWG
304.8 m (1000 ft)
Copper
Polyvinyl Chloride (PVC)
9174
Brand: Alpha Wire
Jacket Colour: Black
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 3.449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99