PF2009 NA005

Alpha Wire
Not Assigned
PF2009 NA005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit PIF2009 NATURAL 100 FT

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
Braided Sleeves
Expandable
Fiberglass
100 ft
Natural
Brand: Alpha Wire
Product Type: Sleeves
Subcategory: Wire & Cable Management
Unit Weight: 612.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99