PV0830 BK001

Alpha Wire
602-PV0830-1000-02
PV0830 BK001

Mfr.:

Description:
Solar Cable 8 AWG 2000V Photovoltaic Wire for Solar Energy, 1000ft Black
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Solar Cable
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
8 AWG
Black
1000 ft
168 x 30
Polyethylene, Cross Linked (XLPE/XPE)
2 kV
Tinned Copper
+ 90 C
9.91 mm
PV0830
Brand: Alpha Wire
Product Type: Solar Cable
Factory Pack Quantity: 5
Subcategory: Single Conductor Wire
Unit Weight: 52.163 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499390
ECCN:
EAR99