153-902

Altech
845-153902
153-902

Mfr.:

Description:
Push-button Enclosures PB2-L, 130x94x81mm Enclosure

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.20 $27.20
$27.19 $2,773.38
$26.08 $6,572.16
501 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Push-button Enclosures
2 Hole
22.5 mm
Gray (Light Gray)
Polycarbonate (PC)
3.7 in
3.19 in
IP66
4
PB
Brand: Altech
Housing Colour: Gray (Light Gray)
Product: Pushbutton Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 3
Subcategory: Enclosures, Racks and Boxes
Type: 2 Button
Unit Weight: 313.615 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99