1Z50UM

Altech
845-1Z50UM
1Z50UM

Mfr.:

Description:
Circuit Breakers 50A Z Characteristic UL 508 1 POLE
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
$50.19 $50.19
$49.76 $497.60
$45.70 $2,285.00
$44.19 $4,419.00
$42.84 $10,710.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
UM
50 A
277 VAC
24 VDC
1 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Brand: Altech
Compliance: UL508
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: DIN Rail Mount
Product Type: Z-Trip Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Voltage Rating: 277 VAC, 24 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.