30.304I

Altech
845-30.304I
30.304I

Mfr.:

Description:
Pluggable Terminal Blocks AK130/4wp Special imprnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.36 $136.00
$1.29 $258.00
$1.17 $585.00
$1.06 $1,060.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
4 Position
5 mm
Through Hole
10 A
300 V
22 AWG
14 AWG
Green
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Housing Material: Polyamide (PA)
Length: 20.00 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ALTECH TERMINAL BLOCKS
PARTS ENDING WITH "IA", "IB", "IC"
(IMPRINTED PARTS)

This product will require a 100 pc min/mult and will also
be charged a $35.00 setup fee for each order.

Customer must agree with order quantity and setup fee before
order will be placed for these part numbers.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0709-12

CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99