741-402

Altech
845-741402
741-402

Mfr.:

Description:
Junction Boxes AKi2-g, 300x300x132mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.71 $165.71
$165.70 $4,142.50
$160.04 $8,002.00
100 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Junction Boxes
Low Cover
Polycarbonate (PC)
Gray
300 mm
300 mm
132 mm
IP65
AKL
Brand: Altech
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99