MFM374-CU

Altech
845-MFM374-CU
MFM374-CU

Mfr.:

Description:
Power Meters & Energy Meters Multi Meter, 1/4DIN, LED

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Power Meters & Energy Meters
Multi Function Meter
Single-Phase, 2-Phase, 3-Phase
11 VAC to 519 VAC
50 Hz, 60 Hz
5 A
Panel Mount
85 VAC
270 VAC
LED
IP65
Brand: Altech
Height: 99 mm
Length: 99 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 91.5 mm
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
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
6 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$346.43 $346.43
$334.00 $3,340.00
$325.66 $8,141.50