5CSTFD6D5F31I7N

Altera
989-5CSTFD6D5F31I7N
5CSTFD6D5F31I7N

Mfr.:

Description:
SoC FPGA

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$546.34 $546.34

Product Attribute Attribute Value Select Attribute
Altera
Product Category: SoC FPGA
RoHS:  
REACH - SVHC:
SMD/SMT
FBGA-896
ARM Cortex A9
2 Core
925 MHz
2 x 32 kB
2 x 32 kB
110000 LE
41910 ALM
5.44 Mbit
288 I/O
1.1 V
- 40 C
+ 100 C
Brand: Altera
Embedded Block RAM - EBR: 621 kbit
Maximum Operating Frequency: 800 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4191 LAB
Number of Transceivers: 9 Transceiver
Packaging: Tray
Product Type: FPGA - Field Programmable Gate Array
Series: Cyclone V ST 5CSTD6
Factory Pack Quantity: 27
Subcategory: SOC - Systems on a Chip
Tradename: Cyclone
Part # Aliases: 966137
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d