5M1270ZF256C5N

Altera
989-5M1270ZF256C5N
5M1270ZF256C5N

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
360
Expected 28/05/2026
510
60
Expected 15/06/2026
450
Expected 22/06/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.34 $19.34

Product Attribute Attribute Value Select Attribute
Altera
Product Category: CPLD - Complex Programmable Logic Devices
RoHS:  
MAX V 5M570Z
SMD/SMT
FBGA-256
1.8 V
980 Macrocell
211 I/O
0 C
+ 70 C
304 MHz
6.2 ns
Tray
Brand: Altera
Memory Type: Flash
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 127
Number of Logic Elements: 1270
Operating Supply Current: 2 mA
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.89 V
Supply Voltage - Min: 1.71 V
Total Memory: 8192 bit
Tradename: MAX V
Part # Aliases: 965734
Unit Weight: 1.090 g
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
8542399000
CAHTS:
8542310000
USHTS:
8542310055
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A991.d