DK-DEV-10CX220-B

Altera
989-DK-DEV-10CX220-B
DK-DEV-10CX220-B

Mfr.:

Description:
Programmable Logic IC Development Tools Cyclone 10 GX FPGA Development Kit (Version B)

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,999.00 $2,999.00

Product Attribute Attribute Value Select Attribute
Altera
Product Category: Programmable Logic IC Development Tools
RoHS:  
Development Kits
FPGA
10CX220YF780E5G
Brand: Altera
Dimensions: 7 in x 4.37 in
Interface Type: DP, Ethernet, HDMI, SDI, SFP+, USB 3.1
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 12 V
Product Type: Programmable Logic IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

Cyclone® Development Tools

Altera Cyclone® Development Tools are used to evaluate Altera Cyclone® FPGAs. Altera's complete ecosystem supports designs and includes development kits, software, intellectual property (IP), design examples, Design Solutions Network partners, and Engineer-to-Engineer videos to reduce time to market. The Altera Cyclone kits are an ideal starting point for applications like embedded vision, factory automation, video connectivity evaluation, or concept-proving.