NPI-19A-100AV

Amphenol Advanced Sensors
527-NPI-19A-100AV
NPI-19A-100AV

Mfr.:

Description:
Pressure Sensors - Industrial 100 PSIG/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25
Can Dispatch Immediately
On Order:
45
Expected 10/02/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$98.94 $98.94
$83.46 $417.30
$77.57 $775.70
$70.42 $1,760.50
$61.86 $2,783.70

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
RoHS:  
Pressure Sensors
100 psi
Absolute
0.3 %
Millivolt
Panel Mount
100 mV
10 V
Brand: Amphenol Advanced Sensors
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Pressure Port: No Port
Product Type: Industrial Pressure Sensors
Series: NPI-19VC
Factory Pack Quantity: 45
Subcategory: Sensors
Supply Voltage - Max: 15 V
Tradename: NovaSensor
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9026209090
CAHTS:
8533400000
USHTS:
9026204000
JPHTS:
8533400002
TARIC:
8533401000
ECCN:
EAR99

NovaSensor® Industrial Pressure Sensors

Amphenol Advanced Sensors NovaSensor® Industrial Pressure Sensors incorporate IsoSensor technology for high cost-effectiveness and performance. These sensors operate in hostile environments while providing the outstanding sensitivity, linearity, and hysteresis of a silicon sensor. The Amphenol Advanced Sensors NovaSensor Industrial Pressure Sensors are piezoresistive sensor chips housed in a fluid-filled cavity and isolated from the measured media by a stainless steel diaphragm and body. These NovaSensor MEMS pressure sensors also employ SenStable® processing technology for excellent output stability.

Medical Products

Amphenol Advanced Sensors Medical products are advanced medical technology providing accurate and reliable sensing devices to monitor critical vitals. These products feature fast development cycles and high-quality control to fulfil stringent requirements. These medical products are designed with a precision that ensures a first-time success rate for temperature and gas, humidity, and MEMS-based pressure sensors. The products include different types of sensor solutions such as temperature, pressure, position, ultrasonic, and thermal validation. The medical products are used in applications such as patient monitoring, respiratory care, critical care, medical instrumentation, and surgical assemblies.